
* Images are for reference only
5-104656-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104656-5
- JLCPCB Part #
- C5165739
- Package
- SMD,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 2 30V 50P 5A Copper alloy Slot Type Butting Surface Mount,Vertical Tin SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$10.3789
10+
$10.1788
30+
$10.0465
100+
$9.9127
Related Products
Welcome back, may I help you?