
* Images are for reference only
5-104505-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104505-5
- JLCPCB Part #
- C589811
- Package
- -
- Description
- 0.12~0.4 0.91mm~1.37mm 22~26 300V Gold Phosphor bronze - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6862
10+
$0.6685
30+
$0.6572
100+
$0.6460
Related Products
Welcome back, may I help you?