
* Images are for reference only
5-104430-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104430-1
- JLCPCB Part #
- C5510929
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 30V 3A 3P Black Copper alloy Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1469
200+
$0.4575
500+
$0.4430
1000+
$0.4349
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?