
* Images are for reference only
5-104362-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104362-8
- JLCPCB Part #
- C5165710
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1x9P 2.54mm 3A 9 9P Black Brass Gold Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$3.5969
10+
$3.1156
30+
$2.8152
100+
$2.5051
500+
$2.3662
1000+
$2.3064
Related Products
Welcome back, may I help you?