
* Images are for reference only
5-104361-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104361-6
- JLCPCB Part #
- C17585625
- Package
- Push-Pull
- Description
- -65℃~+105℃ 1 Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$5.0690
10+
$4.3685
26+
$3.9507
104+
$3.5298
494+
$3.3354
988+
$3.2470
Related Products
Welcome back, may I help you?