
* Images are for reference only
5-103958-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103958-2
- JLCPCB Part #
- C5165521
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1x3P 2.54mm 267V 3 3A 3P Black Phosphor bronze Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.6108
10+
$1.5770
30+
$1.5544
100+
$1.5319
Welcome back, may I help you?