
* Images are for reference only
5-103904-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103904-1
- JLCPCB Part #
- C5165452
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1.57mm 1x2P 2 2.54mm 2P 3A 6.99mm 7.62mm Black Brass Gold Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 71
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$1.5490
10+
$1.5134
30+
$1.4892
100+
$1.4650
Welcome back, may I help you?