
* Images are for reference only
5-103673-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103673-6
- JLCPCB Part #
- C17343317
- Package
- Push-Pull
- Description
- -65℃~+105℃ 1 Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1872
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1976
200+
$1.6752
500+
$1.6188
1000+
$1.5915
Welcome back, may I help you?