
* Images are for reference only
5-103635-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103635-3
- JLCPCB Part #
- C5166460
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 3A 4P Black Brass Right Angle Tin UL94V-0 Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 9
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1038
10+
$1.0861
30+
$1.0748
100+
$1.0635
Related Products
Welcome back, may I help you?