
* Images are for reference only
5-102618-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-102618-4
- JLCPCB Part #
- C5164880
- Package
- Plugin,P=2.54mm
- Description
- 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 272
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$6.4089
10+
$5.6028
30+
$5.1220
272+
$4.6364
544+
$4.4120
1088+
$4.3111
Related Products
Welcome back, may I help you?