
* Images are for reference only
5ER7M
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5ER7M
- JLCPCB Part #
- C5516198
- Package
- -
- Description
- 250V 5A Base Mount Single-Phase Filter - EMC Filters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6717
200+
$7.4513
496+
$7.2016
Welcome back, may I help you?