
* Images are for reference only
582140-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 582140-5
- JLCPCB Part #
- C17542432
- Package
- P=3.96mm
- Description
- -65℃~+125℃ 3.96mm 4.14mm Blue P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 950
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.4310
200+
$39.6741
500+
$38.3486
950+
$37.6931
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?