
* Images are for reference only
5786554-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5786554-9
- JLCPCB Part #
- C3106133
- Package
- Plugin
- Description
- -55℃~+105℃ 100P 1A 2 Female Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1641
10+
$20.1841
30+
$18.4875
100+
$17.0062
Welcome back, may I help you?