
* Images are for reference only
5746613-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5746613-2
- JLCPCB Part #
- C6456812
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 7.62mm Gold Through Hole Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4754
180+
$3.3828
540+
$3.2682
1080+
$3.2134
Welcome back, may I help you?