
* Images are for reference only
5650090-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5650090-1
- JLCPCB Part #
- C5034955
- Package
- Plugin
- Description
- -55℃~+85℃ 1.27mm 112P Gold Phosphor bronze Through Hole 插件 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$8.7933
10+
$7.6390
30+
$6.9342
100+
$6.3450
Related Products
Welcome back, may I help you?