
* Images are for reference only
5414460-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5414460-1
- JLCPCB Part #
- C7187255
- Package
- Plugin
- Description
- 1 4GHz 50Ω BNC Board Side 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2744
210+
$2.5043
510+
$2.4203
990+
$2.3800
Welcome back, may I help you?