
* Images are for reference only
5414459-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5414459-1
- JLCPCB Part #
- C6094493
- Package
- -
- Description
- -55℃~+85℃ 1 2GHz 500V 75Ω BNC Bent tip Board Side Inner hole - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$13.1456
10+
$12.5496
35+
$11.5175
105+
$10.6179
Welcome back, may I help you?