
* Images are for reference only
5406299-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5406299-1
- JLCPCB Part #
- C125069
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Gold Non-LED Phosphor bronze RJ45 Jack Right Angle Shielded cat5 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 239
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 239
In-stock Item Pricing
Qty Unit Price
1+
$3.6677
10+
$3.1974
30+
$2.9042
100+
$2.6030
500+
$2.4677
1000+
$2.4081
Related Products
Welcome back, may I help you?