
* Images are for reference only
530153-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 530153-2
- JLCPCB Part #
- C306287
- Package
- P=2.54mm
- Description
- 1x2 2.54mm 3A Black Open-Top Unshrouded P=2.54mm Shunts, Jumpers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1305
10+
$1.8191
30+
$1.6248
100+
$1.4241
500+
$1.3342
1000+
$1.2957
2000+
$1.2796
5000+
$1.2700
Related Products
Welcome back, may I help you?