
* Images are for reference only
52949
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 52949
- JLCPCB Part #
- C589955
- Package
- -
- Description
- 16~22 20.6mm 3.56mm Copper Locking U-shape Pre-insulated Red Through-type Tin - Spade Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5722
10+
$0.4520
30+
$0.3991
100+
$0.3350
500+
$0.3061
1000+
$0.2901
Related Products
Welcome back, may I help you?