
* Images are for reference only
521011-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 521011-2
- JLCPCB Part #
- C5439345
- Package
- -
- Description
- 0.81mm 14~18 2.79mm~4.32mm 34.67mm Black Blade Terminal Brass Fully insulated Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6331
Related Products
Welcome back, may I help you?