
* Images are for reference only
520988-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 520988-2
- JLCPCB Part #
- C590923
- Package
- -
- Description
- 0.81mm 18~22 2.29mm~3.3mm 34.67mm Blade Terminal Brass Fully insulated Tin White - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3420
Related Products
Welcome back, may I help you?