
* Images are for reference only
5177985-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5177985-2
- JLCPCB Part #
- C3648708
- Package
- SMD
- Description
- -40℃~+125℃ 0.8mm 100V 2 500mA 60P Gold Surface Mount,Vertical SMD Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0438
10+
$1.7532
30+
$1.5718
100+
$1.2604
500+
$1.1769
1000+
$1.1399
Related Products
Welcome back, may I help you?