
* Images are for reference only
5161390-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5161390-6
- JLCPCB Part #
- C6074753
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+70℃ 2.54mm 25mA 50V 6 SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7049
200+
$1.8784
500+
$1.8155
1000+
$1.7848
Related Products
Welcome back, may I help you?