
* Images are for reference only
5103309-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5103309-1
- JLCPCB Part #
- C573664
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 10P 1A 2 2.54mm 2.54mm 250V 2x5P 5 Black Brass Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 810
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 804
In-stock Item Pricing
Qty Unit Price
1+
$1.7567
10+
$1.5129
30+
$1.3789
100+
$1.2271
500+
$1.1609
1000+
$1.1303
Related Products
Welcome back, may I help you?