
* Images are for reference only
4-794638-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-794638-6
- JLCPCB Part #
- C5163705
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 16P 2 250V 2x8P 3mm 5A 8 Black Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$8.0480
10+
$7.8816
30+
$7.7702
100+
$7.6587
Related Products
Welcome back, may I help you?