
* Images are for reference only
4-794629-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-794629-4
- JLCPCB Part #
- C5163920
- Package
- -
- Description
- -40℃~+105℃ 14P 2 250V 2x7P 3mm 3mm 7 Black Brass Surface Mount, Right Angle Tin UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$9.2787
10+
$9.0803
30+
$8.9480
100+
$8.8157
Welcome back, may I help you?