
* Images are for reference only
4-794620-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-794620-0
- JLCPCB Part #
- C5164472
- Package
- Plugin
- Description
- -40℃~+105℃ 10P 2 250V 2x5P 3mm 3mm 5 5A Black PA Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 195
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$4.5548
10+
$4.4649
30+
$4.4055
100+
$4.3461
Related Products
Welcome back, may I help you?