
* Images are for reference only
4-643813-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-643813-2
- JLCPCB Part #
- C5169004
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 1 12 1x12P 2.54mm 5A Copper alloy Free Hanging Red Tin P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.9582
10+
$0.9373
30+
$0.9244
100+
$0.9115
Welcome back, may I help you?