
* Images are for reference only
4-640441-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-640441-4
- JLCPCB Part #
- C5169487
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 1 14 14P 1x14P 2.54mm 250V 5A PA66 UL94V-2 White P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.3129
10+
$3.2486
30+
$3.2069
100+
$3.1635
Related Products
Welcome back, may I help you?