
* Images are for reference only
4-487545-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-487545-7
- JLCPCB Part #
- C17393637
- Package
- -
- Description
- -55℃~+105℃ 1.27mm Black UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2952
250+
$2.5126
500+
$2.4287
1000+
$2.3867
Related Products
Welcome back, may I help you?