
* Images are for reference only
4-435626-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-435626-4
- JLCPCB Part #
- C6415140
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 10 2.54mm 24V 25mA SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2112
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4848
200+
$2.5875
500+
$2.5020
1000+
$2.4584
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?