
* Images are for reference only
4-2176086-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-2176086-2
- JLCPCB Part #
- C7014834
- Package
- SMD,1.2x0.7mm
- Description
- 43nH 450mA 520mΩ ±5% SMD,1.2x0.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5844
200+
$0.2345
500+
$0.2264
1000+
$0.2216
Welcome back, may I help you?