
* Images are for reference only
4-2176075-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-2176075-8
- JLCPCB Part #
- C2046268
- Package
- 0201
- Description
- 110mA 3GHz 3Ω 8.2nH 8@500MHz ±2% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 166
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0540
2000+
$0.0209
5000+
$0.0202
10000+
$0.0198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?