
* Images are for reference only
4-1879063-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1879063-1
- JLCPCB Part #
- C20521775
- Package
- -
- Description
- -55℃~+125℃ 1.5Ω 2.2uF 20V ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2850
200+
$0.1138
500+
$0.1099
1000+
$0.1080
Welcome back, may I help you?