
* Images are for reference only
4-1734741-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1734741-0
- JLCPCB Part #
- C7014823
- Package
- SMD,P=0.5mm
- Description
- -20℃~+85℃ 0.3mm 0.5mm 4.15mm 40P Gold Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1340
200+
$1.2507
500+
$1.2090
1000+
$1.1881
Welcome back, may I help you?