
* Images are for reference only
4-1462037-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1462037-6
- JLCPCB Part #
- C5439395
- Package
- SMD-8P,10x6mm
- Description
- -40℃~+85℃ 1.029kΩ 12V 140mW 2A 8 PdRu+Gold plating Polarized-Single Coil Two groups of conversions: 2C(Double-pole double-throw conversion) SMD-8P,10x6mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3661
10+
$2.9216
30+
$2.6591
100+
$2.3917
500+
$2.2677
1000+
$2.2129
Related Products
Welcome back, may I help you?