This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4-103186-0-31

Extended
Manufacturer
TE Connectivity
MFR.Part #
4-103186-0-31
JLCPCB Part #
C7181801
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 2 2.54mm 2.54mm 3A 62P Black Copper alloy Through Hole Tin-Lead 插件,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 11

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7392
198+ $1.4932
495+ $1.4418
1001+ $1.4177

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons