This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4-103148-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
4-103148-0
JLCPCB Part #
C3325992
Package
Push-Pull,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 3.05mm 3.5mm 3A 40P 5.84mm Black Copper alloy Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5559
200+ $1.3764
500+ $1.3283
1000+ $1.3042

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons