
* Images are for reference only
480110-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 480110-5
- JLCPCB Part #
- C17265836
- Package
- P=3.96mm
- Description
- -55℃~+105℃ 3.96mm 4.14mm Blue P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.0071
200+
$60.6529
500+
$58.6260
1100+
$57.6238
Related Products
Welcome back, may I help you?