
* Images are for reference only
440129-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 440129-8
- JLCPCB Part #
- C392631
- Package
- P=2mm
- Description
- -25℃~+85℃ 1 1x8P 2mm 8 Non-Latching UL94V-0 White Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 777
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 777
In-stock Item Pricing
Qty Unit Price
1+
$0.0801
100+
$0.0648
300+
$0.0571
1000+
$0.0479
5000+
$0.0432
10000+
$0.0410
Related Products
Welcome back, may I help you?