
* Images are for reference only
440054-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 440054-3
- JLCPCB Part #
- C486256
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 250V 2mm 3 3A 3P Brass Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.0932
50+
$0.0911
150+
$0.0896
750+
$0.0884
Related Products
Welcome back, may I help you?