
* Images are for reference only
435123-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 435123-1
- JLCPCB Part #
- C6391937
- Package
- Plugin
- Description
- 1 10 115V 36° Cylindrical PC Pin Plugin Rotary Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.1948
220+
$18.4327
495+
$17.8162
Related Products
Welcome back, may I help you?