
* Images are for reference only
42663-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 42663-2
- JLCPCB Part #
- C3217469
- Package
- -
- Description
- 0.81mm 12~16 23.24mm 9.65mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.7590
10+
$0.6204
30+
$0.5511
100+
$0.4818
500+
$0.4415
1000+
$0.4206
Related Products
Welcome back, may I help you?