
* Images are for reference only
42579-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 42579-1
- JLCPCB Part #
- C532124
- Package
- -
- Description
- 0.81mm 12~16 20.88mm 5.33mm~6.73mm 7.75mm Blade Terminal No Steel Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2664
50+
$0.2125
150+
$0.1893
500+
$0.1606
2500+
$0.1478
5000+
$0.1400
Related Products
Welcome back, may I help you?