
* Images are for reference only
42474-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 42474-4
- JLCPCB Part #
- C574906
- Package
- -
- Description
- 0.81mm 14~18 2.79mm~3.81mm 20.57mm 9.4mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1569
50+
$0.1277
150+
$0.1131
500+
$0.1022
3000+
$0.0837
6000+
$0.0794
Related Products
Welcome back, may I help you?