
* Images are for reference only
42101-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 42101-2
- JLCPCB Part #
- C532110
- Package
- -
- Description
- 0.8~1.3 16~18 2.29mm~3.05mm 2.36mm Female No Tin Uninsulated - FRD / MPD Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2811
10+
$0.2278
30+
$0.2049
100+
$0.1763
500+
$0.1637
1000+
$0.1497
Related Products
Welcome back, may I help you?