
* Images are for reference only
416PA203M
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 416PA203M
- JLCPCB Part #
- C5499893
- Package
- Plugin
- Description
- 1 200mW 20kΩ ±25% ±250ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2062
200+
$0.4812
500+
$0.4667
1000+
$0.4586
Related Products
Welcome back, may I help you?