
* Images are for reference only
41532
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 41532
- JLCPCB Part #
- C532102
- Package
- -
- Description
- 0.81mm 0.82~3.31 12~18 17.02mm 2.79mm~5.33mm 6.35 Brass Flag Terminal No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 16000
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.5796
10+
$0.4817
30+
$0.4400
100+
$0.3886
500+
$0.3645
1000+
$0.3517
Related Products
Welcome back, may I help you?