
* Images are for reference only
41531
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 41531
- JLCPCB Part #
- C532100
- Package
- -
- Description
- 0.81mm 12~18 2.79mm~5.33mm 7.75mm Brass Flag Terminal No Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0679
2500+
$0.0648
Related Products
Welcome back, may I help you?